395-120-544-808

Heilind Number:EDA395-120-544-808
Manufacturer:EDAC
Manufacturer Number:395-120-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-544-808

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring two rows and a total of 120 positions, this connector ensures seamless and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. The black color and straight mount orientation offer a sleek and space-saving design. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connection capabilities with this essential component.