395-120-555-288

Heilind Number:EDA395-120-555-288
Manufacturer:EDAC
Manufacturer Number:395-120-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-555-288

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Board To Board PCB Connector. With a sleek black design and two rows of 120 positions, this connector ensures seamless and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in our product to streamline your PCB connections effectively.