395-120-555-588

Heilind Number:EDA395-120-555-588
Manufacturer:EDAC
Manufacturer Number:395-120-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-555-588

Detailed Description

Enhance your electronic connections with this high-performance 120-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance in various environments. Its straight mount orientation and two rows make it easy to install and secure, perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.