395-120-555-803

Heilind Number:EDA395-120-555-803
Manufacturer:EDAC
Manufacturer Number:395-120-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for optimal signal transmission, it features 120 positions arranged in two rows with a tight pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while copper alloy contacts guarantee efficient power delivery. With a straight mount orientation and a low operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your electronic systems with seamless and secure board-to-board connections.