395-120-555-858

Heilind Number:EDA395-120-555-858
Manufacturer:EDAC
Manufacturer Number:395-120-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-555-858

Detailed Description

Upgrade your connectivity solutions with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3A. With two rows and a pitch of .1 inch, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient signal transfer across its 120 positions, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your connectivity game with this essential component for your electronic projects.