395-120-556-201

Heilind Number:EDA395-120-556-201
Manufacturer:EDAC
Manufacturer Number:395-120-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-556-201

Detailed Description

Enhance connectivity within your electronic devices with this advanced Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With 120 positions spread across 2 rows, it offers ample room for efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Choose straight mount orientation for straightforward PCB assembly. Elevate your technology with this essential component.