395-120-556-204

Heilind Number:EDA395-120-556-204
Manufacturer:EDAC
Manufacturer Number:395-120-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-556-204

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers 120 positions across 2 rows, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in harsh environments, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation makes installation a breeze. Upgrade your system with this essential component for reliable and efficient data transfer.