395-120-556-207

Heilind Number:EDA395-120-556-207
Manufacturer:EDAC
Manufacturer Number:395-120-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-556-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it not only offers a seamless aesthetic but also ensures reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With two rows and a contact material of Copper Alloy, this connector provides efficient signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while its 120 positions allow for versatile applications. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Elevate your connectivity game with this essential component.