395-120-556-212

Heilind Number:EDA395-120-556-212
Manufacturer:EDAC
Manufacturer Number:395-120-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-556-212

Detailed Description

Elevate your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With two rows and 120 positions, it offers ample connectivity options for your PCB setup. The black color and straight mount orientation add a sleek touch to your design. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore the endless possibilities of seamless connectivity with this essential component.