395-120-556-278

Heilind Number:EDA395-120-556-278
Manufacturer:EDAC
Manufacturer Number:395-120-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-556-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-556-278

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features two rows with a total of 120 positions for seamless data transmission. The black housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability while maintaining a sleek aesthetic. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is as versatile as it is dependable. Upgrade your PCB assembly with this essential component.