395-120-556-512

Heilind Number:EDA395-120-556-512
Manufacturer:EDAC
Manufacturer Number:395-120-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-556-512

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Designed for optimal performance, this component features 120 positions arranged in two rows, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on secure and stable connections. Whether for commercial or industrial use, this connector, with a black housing color, offers versatility and resilience. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for a range of applications. Upgrade your connectivity solutions with this essential component.