395-120-556-558

Heilind Number:EDA395-120-556-558
Manufacturer:EDAC
Manufacturer Number:395-120-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-556-558

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, this connector features 120 positions across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, every connection is secure and efficient. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the field of electronics. Trust in its quality and performance to optimize your PCB setup.