395-120-556-802

Heilind Number:EDA395-120-556-802
Manufacturer:EDAC
Manufacturer Number:395-120-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of contact points made from Copper Alloy, it offers reliable power delivery at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the 120 positions cater to complex connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. Trust in this connector for efficient and secure data transfer on your PCB boards.