395-120-558-512

Heilind Number:EDA395-120-558-512
Manufacturer:EDAC
Manufacturer Number:395-120-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-558-512

Detailed Description

Enhance connectivity within your circuitry with this high-quality black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures secure and reliable performance. With two rows, 120 positions, and a .1 inch pitch, this connector offers efficient PCB-to-PCB connection. Its right-angle mount orientation and -40 to 105°C operating temperature range further enhance versatility, making it suitable for various electronic applications. Trust in its robust construction and precise engineering for seamless integration and optimal conductivity in your projects. Elevate your connectivity solutions with this essential component.