395-120-558-858

Heilind Number:EDA395-120-558-858
Manufacturer:EDAC
Manufacturer Number:395-120-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers reliable power delivery at an amperage of 3A. With 120 positions, it enables efficient data transmission between boards. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for your connectivity needs.