395-120-559-208

Heilind Number:EDA395-120-559-208
Manufacturer:EDAC
Manufacturer Number:395-120-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-559-208

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable performance. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation accommodates various PCB configurations. Boasting 120 positions and operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications in electronics and telecommunications. Upgrade your setup with this essential component for seamless data transfer and power distribution.