395-120-560-512

Heilind Number:EDA395-120-560-512
Manufacturer:EDAC
Manufacturer Number:395-120-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, ensuring reliable power distribution. With a total of 120 positions spread across 2 rows and a pitch of .1 inches, this connector offers seamless integration for your PCB assembly. Its straight mount orientation and .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Elevate your connectivity solutions with this essential component.