395-122-520-288

Heilind Number:EDA395-122-520-288
Manufacturer:EDAC
Manufacturer Number:395-122-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-520-288

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 122 positions across two rows, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. The contacts, crafted from high-quality Copper Alloy, provide optimal conductivity. Its straight mount orientation and sleek black color make it suitable for various applications. Trust in our connector to deliver exceptional performance in your PCB setups.