395-122-520-802

Heilind Number:EDA395-122-520-802
Manufacturer:EDAC
Manufacturer Number:395-122-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 122 copper alloy contacts, arranged in two rows with a pitch of .1 inch and a spacing of .2 inch, facilitate efficient data transfer. With a low operating temperature of -40 °C and a maximum of 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation offers easy installation on PCBs, making it an essential component for various applications in the electronics industry.