395-122-520-812

Heilind Number:EDA395-122-520-812
Manufacturer:EDAC
Manufacturer Number:395-122-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-520-812

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 122 positions across 2 rows, it ensures seamless and reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and conductivity. With a 0.1-inch pitch and 0.2-inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for industrial or personal use, this connector is a vital component in optimizing your PCB connections.