395-122-521-207

Heilind Number:EDA395-122-521-207
Manufacturer:EDAC
Manufacturer Number:395-122-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 122 positions, it offers ample space for your electronic components. The contact material, crafted from Copper Alloy, ensures efficient and reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless and reliable data transfer.