395-122-521-212

Heilind Number:EDA395-122-521-212
Manufacturer:EDAC
Manufacturer Number:395-122-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability and efficiency, it features two rows of 122 positions, ensuring seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability, while the copper alloy contact material guarantees optimal conductivity. With a 3A amperage and a pitch of .1 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.