395-122-521-258

Heilind Number:EDA395-122-521-258
Manufacturer:EDAC
Manufacturer Number:395-122-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 122 positions in a dual-row configuration, it ensures seamless signal transmission with a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for densely packed PCB layouts. Its straight mount orientation and sleek black color make it a versatile solution for various applications in the electronics industry. Trust in its superior quality and efficiency for all your connectivity needs.