395-122-521-288

Heilind Number:EDA395-122-521-288
Manufacturer:EDAC
Manufacturer Number:395-122-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a pitch of .1 in and row spacing of .2 in. With 122 positions spread across 2 rows, this connector ensures efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB designs. Upgrade your connectivity solutions with this top-of-the-line connector.