395-122-521-502

Heilind Number:EDA395-122-521-502
Manufacturer:EDAC
Manufacturer Number:395-122-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features two rows, each boasting 122 positions for maximum versatility. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for flawless PCB connections. Its straight mount orientation and black color make it easy to install and identify. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector to deliver consistent performance and secure your electronic connections with ease. Elevate your PCB design with this essential component.