395-122-521-512

Heilind Number:EDA395-122-521-512
Manufacturer:EDAC
Manufacturer Number:395-122-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-512

Detailed Description

Elevate your connectivity with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and a pitch of .1 inch, it offers 122 positions for versatile PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in its quality construction for efficient data transmission in your electronic projects.