395-122-521-558

Heilind Number:EDA395-122-521-558
Manufacturer:EDAC
Manufacturer Number:395-122-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-558

Detailed Description

Enhance connectivity within your electronic devices with this 122-position black Board To Board PCB Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. The straight mount orientation and compact .1-inch pitch allow for efficient PCB integration, while the double row configuration ensures optimal signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees high performance even in demanding environments. Perfect for a wide range of applications, it is a crucial component for seamless device functionality. Elevate your connectivity solutions with this versatile connector.