395-122-521-578

Heilind Number:EDA395-122-521-578
Manufacturer:EDAC
Manufacturer Number:395-122-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-578

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge board-to-board PCB connector. Designed for optimal performance, it features 122 positions across two rows, ensuring seamless data transmission. The durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Engineered with precision, each contact is crafted from copper alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Its straight mount orientation offers versatility, making it ideal for various applications. Upgrade your connectivity solutions today with this high-quality connector.