395-122-521-588

Heilind Number:EDA395-122-521-588
Manufacturer:EDAC
Manufacturer Number:395-122-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-588

Detailed Description

Enhance connectivity and streamline your PCB assembly with our 122-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Trust in its quality to meet your connectivity needs effectively.