395-122-521-804

Heilind Number:EDA395-122-521-804
Manufacturer:EDAC
Manufacturer Number:395-122-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 122 positions, facilitating efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. The .1 inch pitch and .2 inch row spacing offer optimal signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.