395-122-521-807

Heilind Number:EDA395-122-521-807
Manufacturer:EDAC
Manufacturer Number:395-122-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-807

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing material. This high-quality connector boasts two rows of 122 copper alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.