395-122-521-858

Heilind Number:EDA395-122-521-858
Manufacturer:EDAC
Manufacturer Number:395-122-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-858

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this black connector features 122 positions with a pitch of 0.1 inches, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both strength and conductivity. With a straight mount orientation and compact .2-inch row spacing, it's ideal for space-saving applications. Operating efficiently within a wide temperature range of -40 to 105°C, this connector is a dependable solution for your connectivity needs. Dive into seamless PCB connections with our high-quality Card Edge Connector.