395-122-521-878

Heilind Number:EDA395-122-521-878
Manufacturer:EDAC
Manufacturer Number:395-122-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-878

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 122 positions across two rows, it ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is versatile for various applications. Upgrade your connectivity solutions with this black-colored connector, perfect for professional and DIY electronics projects.