395-122-523-207

Heilind Number:EDA395-122-523-207
Manufacturer:EDAC
Manufacturer Number:395-122-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-523-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 122 positions with a pitch of .1 inches, ensuring precise and stable connection points. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. With a straight mount orientation, it is easily secured onto your PCB. The copper alloy contact material guarantees reliable conductivity, while its operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your circuit board assembly with this essential component for seamless data transmission.