| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-122-523-512 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 122 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-122-523-512 |
395-122-523-512
| Heilind Number: | EDA395-122-523-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-122-523-512 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With two rows and a pitch of .1 inches, it offers 122 positions for seamless data transmission. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Trust in this high-quality connector for efficient and secure electronic connections.

