395-122-523-858

Heilind Number:EDA395-122-523-858
Manufacturer:EDAC
Manufacturer Number:395-122-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-523-858

Detailed Description

Enhance your circuit board connections with our cutting-edge Board To Board PCB Connector. Crafted with precision in mind, this connector features a sleek black design and boasts a high amperage of 3A, ensuring optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates seamless signal transmission. The 122 positions offer ample connectivity possibilities, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your PCB connection game with this essential component.