395-122-524-212

Heilind Number:EDA395-122-524-212
Manufacturer:EDAC
Manufacturer Number:395-122-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-524-212

Detailed Description

Elevate your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at an amperage of 3A. Featuring 122 positions, this connector facilitates efficient data transfer while maintaining optimal signal integrity. Its straight mount orientation, along with a row spacing of .2 inches, allows for easy installation and secure assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in our high-quality connector to streamline your PCB connections with precision and reliability.