395-122-524-512

Heilind Number:EDA395-122-524-512
Manufacturer:EDAC
Manufacturer Number:395-122-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-524-512

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board-To-Board PCB Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any setup. Featuring two rows of 122 copper alloy contact positions, it ensures seamless data transfer with a pitch of .1 inch. The black housing adds a sleek touch to your assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your PCB interconnection needs. Trust in its quality and efficiency to elevate your electronic designs to the next level.