395-122-525-201

Heilind Number:EDA395-122-525-201
Manufacturer:EDAC
Manufacturer Number:395-122-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-525-201

Detailed Description

Introducing our 395-122-525-201 Black Board to Board PCB Connector, a reliable and high-performance solution for your connectivity needs. With a sleek design and robust construction, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches, provide seamless connectivity for up to 122 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for use in a wide range of applications, this connector guarantees efficient and secure connections on your PCBs. Trust in the quality and performance of our Board to Board PCB Connector for all your connectivity requirements.