395-122-525-212

Heilind Number:EDA395-122-525-212
Manufacturer:EDAC
Manufacturer Number:395-122-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-525-212

Detailed Description

Introducing our high-performance Black Board-to-Board PCB Connector, SKU 395-122-525-212. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration featuring 122 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from high-quality copper alloy, guarantees reliable signal transmission. Perfect for various applications, this connector has a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the superior quality and performance of our Board-to-Board PCB Connector for seamless and efficient electronic connections.