395-122-525-512

Heilind Number:EDA395-122-525-512
Manufacturer:EDAC
Manufacturer Number:395-122-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-525-512

Detailed Description

Introducing the 395-122-525-512, a cutting-edge black Card Edge Connector designed to revolutionize your PCB connectivity. Boasting a high amperage of 3A and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. With two rows and a pitch of .1 inches, it offers optimal space utilization and efficient signal transfer. The 122 positions allow for seamless integration of multiple components, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various environments. Whether you're a tech enthusiast or a professional in need of top-tier connectivity, this connector, part of our extensive range of Board To Board PCB Connectors, is sure to meet and exceed your expectations. Upgrade your PCB assembly with the 395-122-525-512 and experience a new level of performance.