395-122-525-802

Heilind Number:EDA395-122-525-802
Manufacturer:EDAC
Manufacturer Number:395-122-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-525-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge 395-122-525-802 Card Edge Connector in sleek Black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. With two rows of 122 positions each, it offers ample connectivity for your circuit boards. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in our 395-122-525-802 for seamless and secure board-to-board connections in your electronic assemblies.