395-122-525-807

Heilind Number:EDA395-122-525-807
Manufacturer:EDAC
Manufacturer Number:395-122-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-525-807

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ultimate solution for seamless and reliable interconnectivity in electronic devices. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 122 positions for seamless data transmission. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees exceptional performance in any environment. Trust in this connector to deliver uncompromising quality and connectivity for your electronic applications.