395-122-525-812

Heilind Number:EDA395-122-525-812
Manufacturer:EDAC
Manufacturer Number:395-122-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-525-812

Detailed Description

Introducing our 395-122-525-812 Black Board To Board PCB Connector, designed for seamless and efficient connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating for up to 122 positions. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any conditions. Trust in the 395-122-525-812 for your PCB interconnect needs, where quality meets versatility.