395-122-525-878

Heilind Number:EDA395-122-525-878
Manufacturer:EDAC
Manufacturer Number:395-122-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-525-878

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With an amperage rating of 3 A, this connector ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers 122 positions for versatile interconnection possibilities. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable solution for your PCB assembly needs. Elevate your connectivity game with this essential component, available now in our Products catalog.