395-122-540-212

Heilind Number:EDA395-122-540-212
Manufacturer:EDAC
Manufacturer Number:395-122-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-540-212

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy, they guarantee secure and efficient data transmission. The connectors offer 122 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for use in diverse environments. Choose our Card Edge Connectors for top-notch quality and performance in your PCB assemblies.