395-122-540-508

Heilind Number:EDA395-122-540-508
Manufacturer:EDAC
Manufacturer Number:395-122-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-540-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup, offering a secure and reliable connection. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees efficient power transmission and long-lasting performance. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide a total of 122 positions for seamless data transfer. Designed for straight mount orientation, it ensures easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.