395-122-540-512

Heilind Number:EDA395-122-540-512
Manufacturer:EDAC
Manufacturer Number:395-122-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-540-512

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration between boards, this connector boasts 122 positions across 2 rows, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this connector for superior quality and connectivity in your electronic projects.