395-122-540-802

Heilind Number:EDA395-122-540-802
Manufacturer:EDAC
Manufacturer Number:395-122-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-540-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. With two rows of 122 positions each, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing make it easy to install, while its straight mount orientation allows for versatile placement. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB with this essential component for efficient and secure data transmission.