395-122-540-807

Heilind Number:EDA395-122-540-807
Manufacturer:EDAC
Manufacturer Number:395-122-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows of 122 positions, this connector ensures seamless data transfer and power distribution. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a range of operating environments. The black color and straight mount orientation add versatility to its usage, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your connectivity solutions effortlessly with this essential component.